| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1775441-0 |
| Color: | Natural |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | .1063 |
| Overall Length: | .633 |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 289 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .106 in, 2.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E446 |
| Wire Size: | .05 - .02 mm², 30 - 24 AWG |
| Contact Design: | Socket |
| Contact Layout: | Inline |
| Connector Length: | 16.1 mm, .633 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | .242 in, 6.15 mm |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1775441-0 |
| SKU: | AMP1-1775441-0 |
1-1775441-0
Specifications
Detailed Description
Enhance your connectivity with this EMIX CONN., featuring a 1.5mm pitch and a 10P receptacle housing. Crafted from durable thermoplastic in a natural hue, it offers reliable performance with a 3A amperage and 250VAC voltage. Ideal for power and signal applications, this housing connector ensures secure cable mount installation with a crimp termination method. Meeting UL 94V-0 flammability standards, it guarantees safety and quality. With a compact design and operating temperature range from -55°C to 105°C, it's suitable for diverse environments. Whether for data or devices, this connector is essential for seamless wire-to-wire connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1775442-1 | ![]() |


