| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1775441-1 |
| Color: | Natural |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| GPL: | 289 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .106 in, 2.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E446 |
| Wire Size: | .05 - .02 mm², 30 - 24 AWG |
| Contact Design: | Socket |
| Contact Layout: | Inline |
| Connector Length: | 17.6 mm, .693 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | .242 in, 6.15 mm |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1775441-1 |
| SKU: | AMP1-1775441-1 |
1-1775441-1
Specifications
Detailed Description
Enhance your connectivity with this 1.5mm pitch HPI series housing connector, meticulously designed for power and signal applications. Crafted from durable thermoplastic material with a natural hue, it boasts 11 inline contact positions suited for 30-24 AWG wire sizes. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector ensures reliable performance in any environment. Featuring crimp termination and a cable mount setup, it offers easy installation for seamless integration. With a 250VAC voltage rating and 3A amperage capacity, it guarantees efficient power transmission. The inline socket contact layout, along with mating alignment and retention features, promotes secure and stable connections. Ideal for wire-to-wire setups, this connector is a vital component for your electronic projects. Compliant with UL 94V-0 flammability standards and crafted for quality, it comes in a package of 1000 units for your convenience. Elevate your connectivity solutions with this essential connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1775442-1 | ![]() |


