1-1775441-3

Heilind Number:AMP1-1775441-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1775441-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EMIX CONN., 1.5MM PITCH, RCPT, HSG, 13P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1775441-3
Color:Natural
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.059 in, 1.5 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Number of Positions:13
Housing Color:Natural
GPL:289
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.106 in, 2.7 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:E446
Wire Size:.05 - .02 mm², 30 - 24 AWG
Contact Design:Socket
Contact Layout:Inline
Connector Length:20.6 mm, .811 in
Connector System:Wire to Wire
Connector Product Type:Connector
Connector Width:.242 in, 6.15 mm
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Locking Interface:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-1775441-3
SKU:AMP1-1775441-3

Detailed Description

Experience seamless connectivity with our EMIX CONN. housing, designed for optimal performance in power and signal applications. Featuring a 1.5mm pitch and 13 positions, this receptacle ensures secure and efficient cable mount assembly with its crimp termination method. Constructed with high-quality thermoplastic material and meeting UL 94V-0 flammability standards, it guarantees reliability in diverse operating environments. The natural housing color, along with a mating retention lock, offers visual clarity and added security. Suitable for wire-to-wire connections, this connector accommodates 30-24 AWG wire sizes and is ideal for various industrial and commercial settings. With a compact design, measuring 20.6mm in length and 6.15mm in width, it facilitates easy integration onto PCBs. Whether in extreme temperatures or demanding conditions, trust in the durability and performance of this HPI series connector.