| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1775441-5 |
| Color: | Natural |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | .1063 |
| Overall Length: | .929 |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| GPL: | 289 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .106 in, 2.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E446 |
| Wire Size: | .05 - .02 mm², 30 - 24 AWG |
| Contact Design: | Socket |
| Contact Layout: | Inline |
| Connector Length: | 23.6 mm, .929 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | .242 in, 6.15 mm |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1775441-5 |
| SKU: | AMP1-1775441-5 |
1-1775441-5
Specifications
Detailed Description
Enhance your electronic connectivity with the EMIX CONN., featuring a 1.5mm pitch and 15-pin receptacle housing. Designed for optimal performance, this connector boasts a 3A capacity and is crafted from durable thermoplastic. With a cable mount setup and crimp termination method, it offers seamless integration. Operating at temperatures up to 105°C, it ensures reliable functionality in various environments. Its UL 94V-0 flammability standard compliance guarantees safety, while its natural housing color adds a sleek touch. Perfect for power and signal applications, this connector is a versatile solution for your PCB needs. With mating retention and alignment features, it ensures secure connections every time. Meeting RoHS compliance standards, it's not only high-performing but also environmentally friendly. Elevate your connectivity with the EMIX CONN., your go-to choice for efficient and reliable electronic connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1775442-1 | ![]() |


