| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1775855-1 |
| Color: | Black |
| Amperage: | 1.5 A, 1 A |
| Housing Material: | PBT GF30 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .04 in, .07 in, .09 in, 1.02 mm, 2.5 mm, 2 mm |
| Shell Plating: | Nickel |
| USOC Codes: | RJ45 over Single USB |
| Number of Ports: | 1 |
| LAN Category: | Cat 3 |
| Package Quantity: | 50 |
| Base Material: | Phosphor Bronze |
| Number of Positions: | 4, 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 073 |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 2 x 1 |
| Status Indicator: | None |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C, -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | Combo Jacks |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1775855-1 |
| SKU: | AMP1-1775855-1 |
1-1775855-1
Specifications
Detailed Description
Enhance your connectivity with this sleek RJ45 with USB HTD in classic black. Designed for efficiency, this board-mountable connector features durable PBT GF30 housing material and UL 94V-0 standards compliance for added safety. With a nickel shell plating and phosphor bronze base material, it ensures reliable signal transmission in Cat 3 LAN applications. Offering one standard port with a right-angle mount orientation and inverted latch, it's perfect for various circuit setups. Operating in wide temperature ranges, from -55 to 85°C (-67 to 185°F), it's suitable for diverse environments. Complete with gold flash PCB contact terminals and brass shielding, this connector guarantees high performance and durability. Ideal for data and devices, it's a must-have for your networking needs. Packaged in quantities of 50 for convenience, it's ready to streamline your connectivity solutions. Rest assured, it complies with RoHS standards for environmental responsibility. Elevate your networking game with this essential RJ45 with USB connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 188729-1 | ![]() |


