| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1776113-0 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M2 |
| Package Quantity: | 300 |
| Contact Amperage: | 12 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .08 - 1.4 mm², 16 - 28 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Copper Alloy |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-1776113-0 |
| SKU: | AMP1-1776113-0 |
1-1776113-0
Specifications
Detailed Description
Enhance your power and signal connectivity with this high-performance Header, meticulously designed for board mount applications. Crafted with durable High Temperature Polyamide housing and Copper Alloy contacts, it ensures reliable performance in industrial settings. With a contact amperage of 12A and a voltage rating of 150V AC, this connector is suitable for a wide range of applications. Featuring a single row design with 10 positions and a pitch of 3.81mm, it accommodates wire sizes ranging from 16 to 28 AWG. Its vertical mount angle and PCB block type offer convenient installation, while the Tin plating on the contact mating area ensures optimal conductivity. Meeting stringent quality standards, including RoHS compliance, this connector guarantees both performance and environmental responsibility. Operating seamlessly in temperatures ranging from -40 to 105°C, it is the perfect choice for demanding environments. Elevate your connectivity solutions with this versatile and efficient Wire to Board connector.

