| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1776113-2 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .08 - 1.4 mm², 16 - 28 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Copper Alloy |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-1776113-2 |
| SKU: | AMP1-1776113-2 |
1-1776113-2
| Heilind Number: | AMP1-1776113-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1776113-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Power up your circuit connections with this high-performance terminal block, featuring a 12A amperage rating and a durable construction for reliable performance. Designed for board mount installation, this single-row header offers easy connectivity with its 12 positions and 3.81mm pitch. The black housing, made of high-temperature polyamide, ensures long-lasting durability, while the copper alloy contacts with tin plating guarantee efficient power and signal transmission. With an operating temperature range of -40 to 105°C, this terminal block is suitable for a variety of industrial applications. RoHS compliant and wave solder capable, it meets international standards for environmental responsibility and manufacturing quality. Whether you're working on power or signal circuits, this terminal block is a dependable choice for your projects.

