| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1776275-2 |
| Amperage: | 7 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 250 VAC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 250 |
| Contact Amperage: | 7 A |
| Number of Positions: | 12 |
| Housing Color: | Blue |
| GPL: | 124 |
| Tail Length: | .165 in, 4.2 mm |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A469 |
| Wire Size: | .12 - .9 mm², 18 - 26 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Steel |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-1776275-2 |
| SKU: | AMP1-1776275-2 |
1-1776275-2
Specifications
Detailed Description
Easily connect and secure wires on your PCB with this Vertical Terminal Block. Featuring a single row design and 12 positions, it allows for efficient signal transmission. The housing is made of durable PA 6/6 material in a sleek blue color, while the contacts are brass with tin plating for reliable conductivity. With a 3.5mm pitch, it accommodates wire sizes ranging from 18 to 26 AWG. Operating at temperatures from -55 to 105°C, this terminal block is suitable for industrial applications. It is wave solder capable, ensuring easy installation on the board. RoHS compliant, it meets environmental standards for peace of mind. Ideal for wire-to-board connections, it offers a secure and efficient solution for your electronic projects. With 250 pieces in a package, you'll have an ample supply for your assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1776253-2 | ![]() |


