1-1776293-0

Heilind Number:AMP1-1776293-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1776293-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB23010DS=EUROPA TERM BLK,8MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1776293-0
Color:Natural
Amperage:30 A
Housing Material:Polyamide 6
Number of Contacts:10
Number of Rows:1
Mount Type:Panel
Pitch:.315 in, 8 mm
Screw Size:M3
Package Quantity:250
Number of Levels:1
Number of Positions:10
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:.12 - 3.3 mm², 26 - 12 AWG
Screw Material:Steel
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:1-1776293-0
SKU:AMP1-1776293-0

Detailed Description

Enhance your industrial connectivity with our Europa Terminal Block, designed for efficient wire termination. Featuring a natural color and UL 94V-2 flammability standard compliance, this block ensures safety and reliability in your applications. Its polyamide 6 housing and brass terminals guarantee durability, while accommodating wire sizes ranging from 26 to 12 AWG. With a 30A amperage rating and 10 positions in a single row, it offers ample power distribution capabilities. The 8mm pitch and M3 screw size make installation easy, with zinc chromate plated steel screws for secure fastening. RoHS compliant and suitable for a variety of environments, this terminal block is a essential component for your electrical setups.