| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1776293-1 |
| Color: | Natural |
| Amperage: | 30 A |
| Housing Material: | Polyamide 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | .315 in, 8 mm |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 11 |
| GPL: | A46 |
| Packaging: | Carton |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | .12 - 3.3 mm², 26 - 12 AWG |
| Screw Material: | Steel |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1776293-1 |
| SKU: | AMP1-1776293-1 |
1-1776293-1
Specifications
Detailed Description
Introducing the TSB23011DS, a versatile EUROPA TERM BLK designed for efficient connectivity in industrial settings. With a pitch of 8mm (.315 in) and a single row configuration, this terminal block offers 11 positions for secure wire termination. Its polyamide 6 housing ensures durability, while UL 94V-2 flammability standard compliance guarantees safety. Suitable for wire sizes ranging from 26 to 12 AWG (.12 to 3.3 mm²), this block is ideal for various applications. The brass terminals with tin plating provide excellent conductivity, and the steel screws with zinc chromate plating ensure reliable connections. With a maximum amperage of 30A, this terminal block is a dependable solution for your panel mounting needs. Each package includes 50 units, making it convenient for bulk installations. RoHS compliant and with no lead-free solder process capability, the TSB23011DS is an environmentally friendly choice for your projects. Upgrade your connectivity with this high-quality barrier terminal block.

