| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1776294-2 |
| Color: | Natural |
| Amperage: | 30 A |
| Housing Material: | Polyamide 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | .315 in, 8 mm |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Package |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 24 - 12 AWG, .2 - 3 mm² |
| Screw Material: | Steel |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | CA8366-000,AMPS-1-1776294-2 1-1776294-2 |
| SKU: | AMP1-1776294-2 |
1-1776294-2
Specifications
Detailed Description
Upgrade your connectivity with the TSB23012 EUROPA TERM BLK, featuring a durable Polyamide 6 housing for secure installations. With a 30A amperage rating and UL 94V-2 material flammability standard, this terminal block ensures reliable performance. Ideal for industrial applications, its 8mm pitch and M3 screw size accommodate various wire sizes from 24-12 AWG. The brass terminals with tin plating offer excellent conductivity, while the steel screws with zinc chromate plating provide durability. Conveniently packaged in quantities of 50, this product is essential for panel mounting setups, offering 12 positions in a single row for efficient wiring. Trust in its quality and functionality for your next project.

