| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1776296-2 |
| Color: | Natural |
| Amperage: | 30 A |
| Housing Material: | Polyamide 6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 10 mm, .394 in |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 22 - 10 AWG, 22 - 12 AWG, .3 - 3 mm², .3 - 6 mm² |
| Screw Material: | Steel |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1776296-2 |
| SKU: | AMP1-1776296-2 |
1-1776296-2
Specifications
Detailed Description
Enhance your industrial connections with the EUROPA T-BLK, a 10mm terminal block designed for reliable power distribution. With a natural color and UL 94V-2 flammability standard compliance, this block ensures safety and durability in your applications. Featuring 12 contacts in a single row, it offers ample connectivity for your needs. The polyamide 6 housing and brass terminals with tin plating guarantee robust performance, while the M3 screw size and .3 - 3mm² wire compatibility make installation a breeze. RoHS compliant and suitable for various wire sizes, this terminal block is a versatile solution for your wiring projects. Each package contains 50 units, ideal for bulk installations. Elevate your connectivity with the EUROPA T-BLK terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1776297-2 | ![]() |


