| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1776303-0 |
| Color: | Natural |
| Amperage: | 50 A |
| Housing Material: | Polyamide 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 12 mm, .472 in |
| Screw Size: | M3.5 |
| Package Quantity: | 400 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 22 - 8 AWG, .3 - 8 mm² |
| Screw Material: | Steel |
| Length: | 115.5 mm, 4.547 in |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1776303-0 |
| SKU: | AMP1-1776303-0 |
1-1776303-0
Specifications
Detailed Description
Introducing the TSB100010, a EUROPA TERM BLK designed for high-performance connectivity in industrial settings. With a 12mm pitch and accommodating wire sizes ranging from 22-8 AWG, this terminal block ensures secure and efficient power distribution. Constructed with a rugged Polyamide 6 housing and UL 94V-2 flammability standard, it guarantees durability and safety. Featuring 10 positions on a single row, it offers ample connectivity options. The brass terminals with tin plating and steel screws with zinc chromate plating provide excellent conductivity and corrosion resistance. Measuring 4.547 inches in length and mountable on panels, it's convenient for installation. This package includes 400 units, making it ideal for large-scale applications. With its robust design and compliance with industry standards, the TSB100010 is the perfect solution for your terminal block needs.

