| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1776311-2 |
| Color: | Natural |
| Series: | TSB |
| Amperage: | 40 A |
| Housing Material: | Polyamide 6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 13.5 mm, .531 in |
| Voltage: | 300 V |
| Screw Size: | M4 |
| Package Quantity: | 25 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 18 - 8 AWG, .8 - 8 mm² |
| Screw Material: | Steel |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | CA8370-000,AMPS-1-1776311-2 1-1776311-2 |
| SKU: | AMP1-1776311-2 |
1-1776311-2
Specifications
Detailed Description
Introducing the TSB150012DS EUROPA T-BL, a versatile terminal block designed for efficient electrical connections. With a natural color and UL 94V-2 standards compliance, it ensures safety and reliability in various applications. Featuring 12 contacts in a single row, it accommodates wire sizes ranging from .8 to 8 mm² (18 to 8 AWG) with a maximum amperage of 40 A. The housing, made of Polyamide 6, offers durability, while brass terminals with tin plating ensure excellent conductivity. Suitable for panel mounting with a pitch of 13.5 mm, this terminal block is ideal for industrial use. Each package contains 25 pieces, making it convenient for bulk installations. RoHS compliant and with lead-free solder processes, it meets environmental standards. Upgrade your connectivity with the TSB150012DS for seamless integration in your projects.

