| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1776315-0 |
| Color: | Natural |
| Series: | TSB |
| Amperage: | 65 A |
| Housing Material: | Polyamide 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 14.5 mm, .571 in |
| Voltage: | 600 V |
| Screw Size: | M3.5 |
| Package Quantity: | 20 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 14 - 6 AWG, 2 - 14 mm² |
| Screw Material: | Steel |
| Length: | 5.58 in |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1776315-0 |
| SKU: | AMP1-1776315-0 |
1-1776315-0
Specifications
Detailed Description
Introducing the TSB200010KDS=EUROPA BL Barrier Terminal Block, designed for efficient power distribution in industrial settings. With a rugged Polyamide 6 housing and a natural finish, this terminal block offers reliable performance with a maximum amperage of 65A and a voltage rating of 600V. Featuring a single row design with 10 positions and a 14.5mm pitch, it facilitates easy panel mounting. The brass terminals with tin plating ensure secure and durable connections, accommodating wire sizes ranging from 2 to 14mm² (14 to 6 AWG). With a UL 94V-2 flammability rating and compliance with RoHS standards, this terminal block prioritizes safety and environmental responsibility. Each package includes 20 units, making it a convenient choice for various applications in the electrical and electronics industry.

