| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1776315-2 |
| Color: | Natural |
| Series: | TSB |
| Amperage: | 65 A |
| Housing Material: | Polyamide 6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 14.5 mm, .571 in |
| Voltage: | 600 V |
| Screw Size: | M3.5 |
| Package Quantity: | 15 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 14 - 6 AWG, 2 - 14 mm² |
| Screw Material: | Steel |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1776315-2 |
| SKU: | AMP1-1776315-2 |
1-1776315-2
Specifications
Detailed Description
Introducing the TSB200012KDS, a high-performance barrier terminal block designed for industrial applications. This Euro-style block features a sleek black housing with a 14.5mm pitch, perfect for panel mounting. With a UL 94V-2 flammability rating and a maximum voltage of 600V, it ensures safety and reliability in operation. The block accommodates up to 12 contacts in a single row, ideal for power distribution tasks. Made of durable Polyamide 6, it offers excellent mechanical strength and thermal stability. Each package includes 15 units, making it convenient for bulk installations. The terminal block is RoHS compliant, meeting environmental standards. With its versatile features and robust construction, the TSB200012KDS is the perfect choice for demanding industrial environments.

