1-177648-7

Heilind Number:AMP1-177648-7
Manufacturer:TE Connectivity
Manufacturer Number:1-177648-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

D3100S DYNAMIC W-T-W TAB HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-177648-7
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:8
Number of Rows:1
Pitch:.15 in, 3.81 mm
Contact Type:Tab
Number of Positions:8
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-177648-7

Detailed Description

Enhance your power and signal connectivity with the D3100S Dynamic W-T-W Tab Housing from our Dynamic 3000 Series. This UL 94V-0 certified housing, crafted from durable polyester with glass fiber reinforcement, offers reliable performance in a sleek black design. With eight contacts and a single row configuration, it provides efficient connection capabilities. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. Ideal for wire and cable terminations, this housing is RoHS compliant, ensuring it meets environmental standards. Upgrade your heavy-duty power connectors with this essential component.