| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-177648-8 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Tab |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-177648-8 |
1-177648-8
Specifications
Detailed Description
Introducing the D3100S Dynamic W-T-W TAB HSG 10p, a crucial component in the Dynamic 3000 Series lineup. This housing, made of UL 94V-0 rated polyester with glass fiber reinforcement, offers durable protection for your connectors. With a pitch of 3.81 mm (.15 in) and 10 contact positions in a single row, it's designed for efficient power and signal transmission. The black housing can withstand operating temperatures ranging from -55 to 105 °C (-67 to 221 °F), making it suitable for various environments. Whether for wire and cable connections in industrial settings or other applications, this RoHS compliant connector housing ensures reliability and performance.

