| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1776544-0 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Quick Connects |
| Pitch: | 14.3 mm, .563 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | H928 |
| Wire Size: | 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 168.4 mm, 6.63 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1776544-0 |
| SKU: | AMP1-1776544-0 |
1-1776544-0
Specifications
Detailed Description
Enhance your industrial connectivity with this robust black Barrier Terminal Block. Designed for high performance, it features two rows for efficient wiring, accommodating up to 6 positions with a secure 30A amperage and 600V voltage rating. The Polybutylene Terephthalate housing ensures durability, while UL 94V-0 material flammability standard compliance offers safety. With a versatile panel mount, quick connects termination method, and vertical orientation, installation is convenient. Its wide operating temperature range of -40 to 120°C (-40 to 248°F) makes it suitable for various environments. The terminal block also boasts a dual barrier strip style, brass terminals with tin plating, and steel screws with nickel plating, guaranteeing reliable connections. Certified RoHS compliant, it meets environmental standards without compromising performance. Upgrade your setup with this high-quality industrial essential.

