| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1776544-2 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Quick Connects |
| Pitch: | 14.3 mm, .563 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | H928 |
| Wire Size: | 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 197 mm, 7.75 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1776544-2 |
| SKU: | AMP1-1776544-2 |
1-1776544-2
Specifications
Detailed Description
Enhance your industrial applications with this dual-barrier terminal block, featuring a robust polybutylene terephthalate housing in sleek black. With a 30 A amperage rating and 600 V voltage capacity, it ensures reliable power distribution. The quick-connect termination method and 14.3 mm pitch facilitate easy installation, while the UL 94V-0 flammability standard compliance guarantees safety. Its two-row design, vertical mount angle, and end mounting ears offer versatility in panel assembly. With a wide operating temperature range and durable construction using brass terminals, steel screws with nickel plating, and tin-plated connectors, this terminal block is ideal for harsh environments. Accommodating wire sizes from 22 to 10 AWG, it provides six positions for efficient connectivity. Trust in its high-quality design for seamless performance in diverse industrial settings.

