1-1776956-2

Heilind Number:AMP1-1776956-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1776956-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

JC6-F307-12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1776956-2
Color:Black
Series:Buchanan JC6 Series
Amperage:20 A
Housing Material:Thermoplastic
Number of Contacts:12
Number of Rows:1
Termination Method:Quick Connects
Body Orientation:Straight
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:50
Number of Levels:1
Number of Positions:12
GPL:A46
Packaging:Package
Mounting Ears:With
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E464
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:131.801 mm, 5.189 in
Screw Plating:Zinc Chromate
Barrier Strip Style:Dual Barrier
Blade Size:.032 x .187 in, .81 x 4.7 mm
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Screw Head Type:Combo Phil-Slot
Top Hardware:Binding Combo Head
Block Style:Turret (Insulated)
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:JC6-F307-12 1-1776956-2
SKU:AMP1-1776956-2

Detailed Description

Enhance your industrial connectivity with the JC6-F307-12, a sleek and durable black connector from the Buchanan JC6 Series. Its UL 94V-0 standards ensure safety, while the quick connection termination method and 12 contacts make for efficient power distribution. With a 20A amperage rating and 300V voltage capacity, this straight-bodied connector is perfect for various applications. Its thermoplastic housing and copper alloy terminals guarantee reliability, while the bright tin plating finish ensures optimal conductivity. Measuring 131.801mm in length and featuring mounting ears for easy installation, this connector offers convenience without sacrificing performance. RoHS compliant and suitable for wire sizes ranging from 22-12 AWG, it's a versatile solution for your barrier terminal block needs. Elevate your connectivity setup with the JC6-F307-12.