1-178137-3

Heilind Number:AMP1-178137-3
Manufacturer:TE Connectivity
Manufacturer Number:1-178137-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 3100 HDR H 6P ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-178137-3
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.149 in, 3.81 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.3 in, 7.62 mm
Keying:XX
Package Quantity:23
Lock Type:Latch
Contact Amperage:8 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:16.97 mm, .668 in
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Power, Signal (Data)
Connector Length:21.62 mm, .851 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Right Angle
Connector Width:1.02 in, 25.91 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:Standard
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-178137-3
SKU:AMP1-178137-3

Detailed Description

Enhance your industrial assembly with the Dynamic 3100 HDR H 6P ASSY from our Dynamic 3000 Series. This UL and CSA certified header connector features a rugged polyester housing in sleek black, offering reliable performance in a variety of applications. With gold-plated contacts and a contact layout optimized for power and signal transmission, it ensures efficient connectivity. Designed for board mount with through-hole solder termination, it guarantees secure attachment on a 1.6mm thick PCB. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's a durable solution for demanding environments. The right-angle mount orientation and latching lock type provide convenient and secure installation, making it a versatile choice for wire-to-board connections. Compliant with RoHS and halogen-free standards, it meets environmental regulations without compromising on quality. With a package quantity of 23, it's ideal for bulk installations in industrial settings. Elevate your assembly process with this high-performance connector, perfect for data and power transmission.