1-178138-3

Heilind Number:AMP1-178138-3
Manufacturer:TE Connectivity
Manufacturer Number:1-178138-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 3200 HDR H 3P ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-178138-3
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.2 in, 5.08 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Keying:X
Package Quantity:20
Lock Type:Latch
Contact Amperage:12 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Right Angle
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.368 in, 9.35 mm
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Inline
Contact Transmits:Power, Signal (Data)
Connector Length:24.16 mm, .951 in
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Right Angle
Connector Width:.368 in, 9.35 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:High
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-178138-3
SKU:AMP1-178138-3

Detailed Description

Experience high-performance connectivity with the DYNAMIC 3200 HDR H 3P ASSY from our Dynamic 3000 Series. This UL and CSA certified Header connector, with a Plug gender, is designed for seamless board mount installation. Crafted with durable Polyester - GF housing material in sleek Black, it ensures reliable signal transmission and power delivery. Featuring gold contact plating, it guarantees efficient conductivity with a contact layout of Inline. With a contact type of Tab and a pitch of 5.08 mm, it allows for secure and precise connections. Operating in a wide temperature range of -55 to 105 °C, it is suitable for industrial applications. Its Latch lock type and mating retention ensure a secure fit, while the Right Angle mount orientation offers flexibility in installation. Meeting RoHS compliance and halogen-free standards, it is environmentally friendly and safe for use. Ideal for power and signal transmission, this connector is a essential component for various electronic assemblies.