1-178313-3

Heilind Number:AMP1-178313-3
Manufacturer:TE Connectivity
Manufacturer Number:1-178313-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 3100 HDR V 3P ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-178313-3
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.149 in, 3.81 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.299 in, 7.62 mm
Keying:X
Package Quantity:23
Lock Type:Latch
Contact Amperage:12 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Vertical
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:21.6 mm, .85 in
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Inline
Contact Transmits:Power, Signal (Data)
Connector Length:21.62 mm, .851 in
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Straight
Connector Width:.368 in, 9.35 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:Standard
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-178313-3
SKU:AMP1-178313-3

Detailed Description

Enhance your industrial connectivity with the Dynamic 3100 HDR V 3P ASSY from the Dynamic 3000 Series. This UL and CSA certified Header connector in a Plug gender features gold-plated contacts for reliable power and signal transmission. With a pitch of 3.81mm, it offers easy installation through Through Hole - Solder termination on the board. The black polyester housing with UL 94V-0 flammability standard ensures safety, while the latch lock type and keyed mating alignment provide secure connections. Operating in a wide temperature range of -55 to 105°C, it suits various environments. Perfect for power and signal applications, this straight-contact connector is RoHS compliant and halogen-free, meeting international standards for quality and environmental responsibility. Note: The product code and part aliases are not used in the description.