1-178802-7

Heilind Number:AMP1-178802-7
Manufacturer:TE Connectivity
Manufacturer Number:1-178802-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC3100S TAB HSG 8P PM X-K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-178802-7
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:8
Number of Rows:1
Pitch:.15 in, 3.81 mm
Contact Type:Tab
Number of Positions:8
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-178802-7

Detailed Description

Enhance your power and signal connectivity with the DYNAMIC3100S TAB HSG 8P PM X-K from our Dynamic 3000 Series. This versatile housing, designed for plug connectors, features eight tab contact positions in a single row, ensuring efficient and reliable performance. Constructed from UL 94V-0 rated polyester with glass fiber reinforcement, it offers durability and safety in demanding environments. With a pitch of 3.81mm (.15 in) and an operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for a wide range of applications. Its black housing color adds a sleek finish, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for wire and cable termination in heavy-duty power systems, this connector housing is a crucial component for your connectivity needs.