1-179228-4

Heilind Number:AMP1-179228-4
Manufacturer:TE Connectivity
Manufacturer Number:1-179228-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT CRIMP-2 REC HSG 14P NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-179228-4
Color:Natural
Series:AMP CT
Amperage:4 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:.26
Overall Length:30
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:1000
Number of Positions:14
Housing Color:Natural
Insulation Resistance:1000 MΩ
GPL:398
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0657
Wire Size:30 - 22 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.181 in, 30 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Dielectric Withstanding Voltage:5000 V AC
Connector Width:.181 in, 4.6 mm
Mating Retention:Without
Mating Connector Lock:Without
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-179228-4
SKU:AMP1-179228-4

Detailed Description

Enhance your connectivity with the AMP CT CRIMP-2 RECEPTACLE HOUSING in Natural color, thoughtfully designed for power and signal applications. This housing, boasting a single row with 14 contacts, features a cable mount for easy installation and a durable thermoplastic construction. With a crimp termination method and UL 94V-0 material flammability standard, it ensures reliable performance in various environments. Operating at temperatures ranging from -30 to 105°C (-22 to 221°F) and with a voltage rating of 125 V AC/DC, it offers versatility and safety. The AMP CT connector system, suitable for wire-to-wire and wire-to-board connections, is CSA and UL certified for quality assurance. With features like polarization for mating alignment and a compact design with dimensions of 30mm x 6.6mm x 4.6mm (.181 in x .26 in), it is ideal for use in diverse electronic applications. RoHS compliant and packaged in quantities of 1000, this connector housing is a reliable and efficient choice for your connectivity needs.