1-179228-5

Heilind Number:AMP1-179228-5
Manufacturer:TE Connectivity
Manufacturer Number:1-179228-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT CRIMP-2 REC HSG 15P NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-179228-5
Color:Natural
Series:AMP CT
Amperage:4 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:.26
Overall Length:1.2598
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:1000
Number of Positions:15
Housing Color:Natural
Insulation Resistance:1000 MΩ
GPL:398
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0657
Wire Size:30 - 22 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.26 in, 32 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Dielectric Withstanding Voltage:5000 V AC
Connector Width:.181 in, 4.6 mm
Mating Retention:Without
Mating Connector Lock:Without
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-179228-5
SKU:AMP1-179228-5

Detailed Description

Enhance your connectivity with our CT CRIMP-2 REC HSG 15P NATURAL housing, designed for optimal performance. This receptacle connector, featuring 15 contacts in a single row, offers secure and efficient cable mounting with its crimp termination method. Crafted from durable thermoplastic material, it ensures reliability in various environments with an operating temperature range from -30 to 105°C. UL 94V-0 certified for superior safety, it guarantees insulation resistance of 1000 MΩ. Ideal for power and signal applications, this connector accommodates wire sizes ranging from 30 to 22 AWG, facilitating seamless data transmission. With a compact size and mating alignment for easy installation, it's a versatile solution for your electronic connectivity needs. RoHS compliant and boasting agency certifications from LR and UL, this connector meets stringent quality standards. Upgrade your PCB systems with this essential component for dependable performance.