1-179277-3

Heilind Number:AMP1-179277-3
Manufacturer:TE Connectivity
Manufacturer Number:1-179277-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 3200 HDR ASSY 4P H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-179277-3
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.2 in, 5.08 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Keying:X
Package Quantity:17
Lock Type:Latch
Contact Amperage:15 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Right Angle
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.368 in, 9.35 mm
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Inline
Contact Transmits:Power, Signal (Data)
Connector Length:1.07 in, 29.24 mm
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Right Angle
Connector Width:22.1 mm, .87 in
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:High
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-179277-3
SKU:AMP1-179277-3

Detailed Description

Enhance your connectivity with the DYNAMIC 3200 HDR ASSY 4P H from the Dynamic 3000 Series. This high-performance header connector, designed for board mount applications, features a rugged construction with UL 94V-0 rated black polyester housing and gold-plated contacts. With a pitch of 5.08mm (.2 in) and a current rating of 15A, it ensures reliable power and signal transmission in industrial environments. The right-angle mount orientation and Latch lock type offer secure and space-saving installation. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees durability and stability. UL and CSA certifications provide assurance of quality and compliance. Suitable for a variety of applications, this connector is RoHS compliant and halogen-free, making it a sustainable choice for your projects. Upgrade your assembly with this high-quality connector for efficient and dependable performance.