| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-179316-2 |
| Amperage: | 15 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | 12 mm, .472 in |
| Voltage: | 250 VAC |
| Compatible Wire Material: | Copper |
| Contact Type: | Socket |
| Contact Length: | 21.3 mm, .839 in |
| Package Quantity: | 4500 |
| GPL: | K13 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1005 |
| Wire Size: | 16 - 20 AWG, .503 - 1.419 mm², 992.68 - 2802.41 CMA |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 31.5 µin, .8 µm |
| Accepts Wire Insulation Diameter: | .063 - .11 in, 1.6 - 2.8 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Part Aliases: | 1-179316-2 |
| SKU: | AMP1-179316-2 |
1-179316-2
Specifications
Detailed Description
This Hybrid Mini Drawer Receptacle Connector offers efficient power transmission with a 15A amperage capacity and 250VAC voltage rating. Designed for female gender applications, it features a cable mount (free-hanging) installation method with crimp termination for secure connectivity. The copper alloy contact material ensures reliable performance, while the gold plating in the mating area enhances conductivity. Suitable for wire sizes ranging from 16 to 20 AWG, it accommodates various copper wire materials. With an operating temperature range of -30 to 105°C, it is ideal for power circuit applications. RoHS compliant and packaged in reels, this connector is a dependable choice for data and device connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151244-1 | ![]() | |
| TE Connectivity 2151244-2 | ![]() |


