| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-179317-2 |
| Amperage: | 7 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | 12 mm, .472 in |
| Voltage: | 30 V AC |
| Compatible Wire Material: | Copper |
| Contact Type: | Socket |
| Contact Length: | 20.6 mm, .811 in |
| Package Quantity: | 4500 |
| GPL: | K13 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1005 |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm², 394.71 - 986.76 CMA |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 31.5 µin, .8 µm |
| Accepts Wire Insulation Diameter: | .055 - .102 in, 1.4 - 2.6 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Part Aliases: | 1-179317-2 |
| SKU: | AMP1-179317-2 |
1-179317-2
Specifications
Detailed Description
Enhance your connectivity with our Hybrid Mini Drawer Rec Cont. These versatile connectors feature a cable mount design, making them ideal for free-hanging installations. With a crimp termination method and copper alloy contact material, they ensure secure and reliable connections. Operating at 7A and 30V AC, they are suitable for power and signal applications. The gold-plated contact mating area guarantees excellent conductivity, while the nickel underplating offers durability. Accommodating 20-24 AWG wire sizes, these connectors are compatible with a wide range of copper cables. Packaged in reels of 4500, they are perfect for bulk installations. With an operating temperature range of -30 to 105°C, they can withstand harsh environments. Trust in our Data and Devices-approved connectors for efficient wire-to-board terminations.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2305570-1 | ![]() |


