| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-179322-2 |
| Amperage: | 7 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | 12 mm, .472 in |
| Voltage: | 30 V AC |
| Compatible Wire Material: | Copper |
| Contact Type: | Pin |
| Contact Length: | 1.15 in, 29.2 mm |
| Package Quantity: | 4500 |
| GPL: | K13 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1005 |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm², 394.71 - 986.76 CMA |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 31.5 µin, .8 µm |
| Accepts Wire Insulation Diameter: | .055 - .102 in, 1.4 - 2.6 mm |
| Part Aliases: | 1-179322-2 |
| SKU: | AMP1-179322-2 |
1-179322-2
Specifications
Detailed Description
Enhance your power and signal connections with our Hybrid Mini Drawer Tab Cont. This male connector, featuring a cable mount for easy free-hanging installation, is designed for optimal performance. With a crimp termination method, it ensures secure connectivity for your applications. The contact material is made of durable Copper Alloy with gold plating in the mating area for reliable conductivity. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for various environments. Compatible with 20-24 AWG wires, this connector is ideal for wire-to-board setups. Each package contains 4500 units, conveniently packaged on a reel. Trust in this high-quality connector for seamless power and signal transmission in any project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2305570-1 | ![]() |


