| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-179397-2 |
| Amperage: | .5 A |
| Housing Material: | Nylon 6T |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Contact Amperage: | .5 A |
| Number of Positions: | 12 |
| Housing Color: | Beige |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 118 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6995 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .118 in, 3 mm |
| PCB Contact Termination Area Plating Thickness: | 118 µin, 3 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-179397-2 |
| SKU: | AMP1-179397-2 |
1-179397-2
Specifications
Detailed Description
Effortlessly connect your electronic components with our ON TAPING(EMBOSS) 0.8FS 3.0MM surface mount socket connectors. Designed for signal circuit applications, these straight orientation connectors feature a 0.8mm pitch, accommodating 12 positions in a compact vertical mount configuration. With a durable Nylon 6T housing in a sleek beige color, they ensure reliable performance in a wide operating temperature range. The phosphor bronze contacts with tin plating offer excellent conductivity, while the UL 94V-0 material flammability standard guarantees safety. Packaged in tape & reel for convenience, these connectors are RoHS compliant, making them a sustainable choice for your assembly needs. Ideal for board-to-board configurations, they provide stackable and polarized mating alignment, with a high-temperature rating for versatile use in various electronic devices. Upgrade your connectivity solutions with these high-quality PCB mount receptacles.

