| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-179466-5 |
| Series: | Power Double Lock |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .181 in, 4.6 mm |
| Wire Type: | Stranded |
| Package Quantity: | 150 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 13.2 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Matrix |
| Connector Length: | 26.1 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 13.9 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-179466-5 |
| SKU: | AMP1-179466-5 |
1-179466-5
Specifications
Detailed Description
Enhance your power connections with the AMP Power Double Lock Cap Housing, featuring a durable black nylon construction. This housing, designed for cable mount (free-hanging) applications, boasts six positions in a double-row configuration, with a pitch of 3.96mm (.156 in) for efficient connectivity. Meeting UL 94V-0 flammability standards, it ensures safety and reliability in various environments. With a voltage rating of 300V AC and an operating temperature range from -30 to 105°C (-22 to 221°F), it's suitable for a wide range of power and signal applications. Each package includes 150 units, making it ideal for both small-scale and large-scale projects. RoHS compliant and lead-free solder process capable, this connector housing aligns with modern environmental and manufacturing standards. Elevate your power and signal connections with the AMP Power Double Lock Cap Housing.

