| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-179472-2 |
| Color: | Ivory |
| Series: | AMP CT |
| Accessory Type: | Holder |
| Overall Height: | 8.3 mm |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | 6.6 mm |
| Body Material: | PA 66 |
| Package Quantity: | 1000 |
| Contact Amperage: | 4 A |
| Number of Positions: | 12 |
| GPL: | 398 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| GPL Description: | Data and Devices |
| Product Code: | 0700 |
| Wire Size: | 30 - 22 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Length: | 16.3 mm, .642 in |
| Height: | .326 in, 8.3 mm |
| Width: | .334 in, 8.5 mm |
| Part Aliases: | 1-179472-2 |
| SKU: | AMP1-179472-2 |
1-179472-2
Specifications
Detailed Description
Securely hold your CT D/ROW CRIMP 12P connectors with this Ivory Holder. Designed for easy installation, it features a 2mm pitch and 6.6mm row spacing, perfect for maintaining proper alignment. With a body made of durable PA 66 material, it ensures reliability in various applications. Suitable for wire to board connections, it accommodates 30-22 AWG wire sizes. Operating temperature range of -30 to 105°C (-22 to 221°F) makes it ideal for diverse environments. Each package contains 1000 holders, offering convenience for bulk installations. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your connector setup with this essential accessory from the AMP CT series.


