1-179959-2

Heilind Number:AMP1-179959-2
Manufacturer:TE Connectivity
Manufacturer Number:1-179959-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-5200 HDR ASSY 6P H X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-179959-2
Series:Dynamic 5000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Plating:Gold
Pitch:10.16 mm, .4 in
Voltage:630 V AC, 630 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Keying:X
Package Quantity:7
Lock Type:Latch
Contact Amperage:30 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 - .095 in, 1.6 - 2.4 mm
Connector Height:12.4 mm, .488 in
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0640
Preloaded:Yes
Contact Layout:Inline
Contact Transmits:Power
Connector Length:2.75 in, 70 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Right Angle
Connector Width:1.25 in, 32 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:Standard
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Panel Gasket:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-179959-2
SKU:AMP1-179959-2

Detailed Description

Enhance your industrial connectivity with the DYNAMIC D-5200 HDR ASSY 6P H X from the Dynamic 5000 Series. This UL and CSA certified header connector, featuring a rugged polyester housing in sleek black, offers reliable performance in demanding environments. With a pitch of 10.16mm (.4 in) and a contact layout optimized for power transmission, it ensures efficient signal transfer. The gold-plated contacts and crimp/through hole termination method guarantee secure and durable connections, while the Latch lock type and Retention Leg PCB retention provide added stability. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for various applications. RoHS compliant and halogen-free, it meets stringent environmental standards. Whether for wire-to-board setups or other assembly configurations, this shrouded header connector is a vital component for your connectivity needs. Packaged in tubes for convenience and protection, it comes in a package quantity of 7, ready to streamline your installation process. Trust in its quality and performance for your industrial projects.