| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1801659-1 |
| Color: | Black |
| Series: | TH/.025 Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Reflow |
| Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 13.5 V DC |
| Package Quantity: | 910 |
| Number of Positions: | 8 |
| Mount Orientation: | Vertical/180° |
| GPL: | N24 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 8 |
| Tab Width: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Connector Width: | 12.7 mm, .5 in |
| PCB Mount Alignment: | With |
| Length: | 1.134 in, 28.8 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 20.2 mm, .795 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1801659-1 |
| Replacement Part: | 2-1801659-1 |
| SKU: | AMP1-1801659-1 |
1-1801659-1
Specifications
Detailed Description
Enhance your automotive connectivity with this high-performance header assembly. Designed for optimal signal transmission, it features two rows with eight positions each, ensuring reliable circuit connections. The Through Hole - Reflow termination method offers secure attachment, while the vertical orientation with a 180° mount provides flexibility in installation. With a maximum operating temperature of 100°C, it guarantees durability even in harsh automotive environments. Its UL 94-HB material flammability standard compliance adds an extra layer of safety. This header assembly is a must-have for any automotive application, offering top-notch performance and longevity.

