| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-180908-0 |
| Housing Material: | Polyamide |
| Pitch: | .291 in, 7.4 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP1-180908-0 |
1-180908-0
Specifications
Detailed Description
Enhance your electrical connections with our FF 250 TAB HSG 2P NYLON NAT terminal housing, crafted from durable polyamide for reliable performance. Featuring a 7.4mm (.291 in) pitch, straight tab terminal type, and accommodating two positions, it's perfect for streamlined installations. The natural housing color blends seamlessly, while the cable mount design offers versatile mounting options. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your connectivity with this essential component for seamless integration in various applications.


