| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1811902-7 |
| Connector Type: | Connector Kit |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Type: | Pin |
| Shell Plating: | Aluminum Alloy |
| Number of Positions: | 4 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Connector and Housing Type: | Plug |
| Signal Contacts: | With |
| Product: | Rack & Panel Connectors |
| SKU: | AMP1-1811902-7 |
1-1811902-7
Specifications
Detailed Description
Easily connect and secure your devices with this Plug, designed for OD N Key with a Size 19 Free-Hanging configuration. Featuring a Cable Mount design, this connector kit is suitable for a variety of applications. With Pin contact type and Aluminum Alloy shell plating, it ensures reliable conductivity and durability. The Plug housing type accommodates four positions, perfect for your connectivity needs. Operating seamlessly in a wide temperature range, from -65 to 125°C (-85 to 257°F), it is suitable for various environments. With signal contacts included and compliant with RoHS standards, this Rack & Panel Connector is a dependable choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/07/2014 | P-14-010285 - Product improvement. Laser marking provides improved permanency under all conditions and is less susceptable to process variation that effects ink permanency. | Download | |||

