| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1823440-1 |
| Color: | Black |
| Number of Rows: | 3, 4 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| IP Rating: | IP67 |
| Number of Positions: | 22 |
| Cable Exit Angle: | 90° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP1-1823440-1 |
1-1823440-1
| Heilind Number: | AMP1-1823440-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1823440-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive, truck, bus, and off-road applications with this black housing, featuring four rows and three pitch options for optimal customization. Boasting an IP67 rating for reliable performance in challenging environments, it offers 22 positions and a 90° cable exit angle for efficient cable management. RoHS compliant and designed for connector accessories, this versatile component ensures seamless integration in a variety of automotive systems.


