1-1823449-1

Heilind Number:AMP1-1823449-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1823449-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22POS, MIXED,TAB HSG,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1823449-1
Series:LEAVYSEAL
Gender:Housing for male terminals
Number of Rows:3, 4
Pitch:.157 in, .236 in, 4 mm, 6 mm
Voltage:42 V AC, 42 V DC
IP Rating:IP67, IP69K
Row Spacing:6 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:22
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:Yes
Connector System:Wire to Wire
Length:1.9 in
Cable Exit Angle:180°
Height:1.94 in, 49 mm
Width:1.27 in, 32.4 mm
Mating Tab Width:.063 in, .11 in, 1.6 mm, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94V-0
Part Aliases:1-1823449-1
SKU:AMP1-1823449-1

Detailed Description

Elevate your automotive connectivity with the LEAVYSEAL series housing, designed for male terminals. Boasting four rows and accommodating 22 positions, this rugged connector ensures reliable signal transmission in industrial and commercial transportation applications. With IP67 and IP69K ratings, it offers superior protection against dust and water ingress. Constructed with PBT GF material meeting UL 94V-0 flammability standards, it guarantees durability in harsh operating conditions ranging from -40 to 120°C (-40 to 248°F). The 180° cable exit angle and compact dimensions make installation a breeze, while the polarization feature ensures proper mating. With a primary locking feature on the terminal and terminal position assurance, it guarantees secure connections. Designed for wire-to-wire applications, this connector is a must-have for any automotive setup requiring a robust and dependable solution.