Product Category:
Products
Connectors
Automotive Connectors & Accessories
Automotive Connectors
Manufacturer:
TE Connectivity
Manufacturer Part Number:
1-1823504-3
Color:
Black
Series:
LEAVYSEAL
Number of Rows:
3, 4
Termination Method:
Through Hole - Solder
Maximum Operating Temperature:
100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:
.157 in, .197 in, 4 mm, 5 mm
IP Rating:
IP67, IP69K
Package Quantity:
60
Number of Positions:
124
Mount Orientation:
Vertical/180°
GPL:
H94
Operating Temperature Range:
-40 - 120 °C, -40 - 248 °F
Circuit Application:
Power & Signal
Panel Mount:
Without
Shielded:
No
PCB Retention:
Without
PCB Thickness (Recommended):
.062 in, 1.57 mm
PCB Retention Type:
Mounting Hole
Sealable:
Yes
GPL Description:
Industrial & Commercial Transportation
Lead Free Solder Processes:
Not reviewed for solder process capability
Connector and Contact Terminate To:
Printed Circuit Board
Product Code:
J542
Tab Width:
.059 in, .11 in, 1.5 mm, 2.8 mm
ECCN:
EAR99
PCB Mount Alignment:
With
Locking Interface:
Without
Interface Plating:
Silver (Ag)
Mounting Holes:
With
Number of Sections:
1
Tab Thickness:
.025 in, .031 in, .6 mm, .8 mm
Packaging Type:
Box
Hybrid Header:
Yes
Material Flammability Standard:
UL 94V-0
Part Aliases:
1-1823504-3
SKU:
AMP1-1823504-3