| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452LS32-5SW |
| Color: | Black |
| Series: | AMP Auto Squib Products |
| Number of Rows: | 1 |
| Pitch: | .122 in, 3.1 mm |
| Number of Positions: | 2 |
| Cable Exit Angle: | Other |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP1-1823640-1 |
MS3452LS32-5SW
| Heilind Number: | AMP1-1823640-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452LS32-5SW |
| ECAD Model: |
Specifications
Detailed Description
This Short Circuit Plug, part of the AK2 series, is an essential component for automotive, truck, bus, and off-road applications. Designed for easy installation, it features a durable black housing and a secure cable exit angle. With two positions and a 3.1mm pitch, this plug ensures reliable connectivity in any vehicle system. Its RoHS compliance guarantees environmentally friendly manufacturing. Trust in the quality and performance of this AMP Auto Squib Product for your automotive connector needs.

