1-1825002-4

Heilind Number:AMP1-1825002-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1825002-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF08T04=DIP SWT,FLUSH,THRU/HL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825002-4
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:8
Housing Color:Black
Actuator Color:White
Number of Switches:8
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1-1825002-4

Detailed Description

Enhance your electronic projects with the ADF08T04=DIP SWT,FLUSH,THRU/HL. This versatile through-hole switch features a flush, slide actuator for seamless operation. With SPST contact configuration and 1 A amperage, it ensures reliable performance. The vertical mount angle and 2.54 mm pitch make it easy to integrate into your designs. This switch, with 8 positions and a black housing, is both functional and aesthetically pleasing. Rated for 5 VDC and RoHS compliant, it's a sustainable choice for your switching needs. Elevate your projects with this high-quality component.