1-1825002-8

Heilind Number:AMP1-1825002-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1825002-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF10T04=DIP SWT,FLUSH,THRU/HL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825002-8
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1-1825002-8

Detailed Description

Enhance your circuit design with the ADF10T04=DIP SWT,FLUSH,THRU/HL. This vertical mount switch boasts a 1 A amperage and durable copper alloy contact material, ensuring reliable performance. With a pitch of 2.54 mm (.1 in) and SPST contact configuration, it's perfect for precise control in electronic applications. The flush, slide actuator type and 10 positions offer versatility, while the sleek black housing and white actuator add a stylish touch. Operating at a rated voltage of 5 VDC and fully ROHS compliant, this switch is both high-performing and environmentally friendly, making it a must-have component for any project.