| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1825027-1 |
| Amperage: | 50 mA |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 160 g, 5.648 oz |
| Actuator Material: | PBT (Polybutylene Terephthalate) |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .226 in, 5.74 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1-1825027-1 |
1-1825027-1
Specifications
Detailed Description
Enhance user interface functionality with the FSMRA4JH04=R/A Tactile Push Button Switch. Featuring a durable copper alloy contact material and a reliable round actuator design, this Through Hole mount switch offers smooth operation with an Off-(On) switch operation. With a low amperage of 50mA, it's ideal for various electronic applications. The black PBT actuator, rated for 160g operating force, provides tactile feedback for precise control. Certified RoHS compliant, this SPST switch guarantees quality performance and environmental responsibility. Upgrade your product design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() |


