| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1825027-4 |
| Amperage: | 50 mA |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 160 g, 5.648 oz |
| Actuator Material: | PBT (Polybutylene Terephthalate) |
| Actuator Color: | Ivory |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .14 in, 3.56 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1-1825027-4 |
1-1825027-4
Specifications
Detailed Description
Enhance your device's functionality with the FSMRA5JH04=R/A Tactile Push Button Switch. Designed for through-hole mounting, this switch offers reliable performance with a contact material of copper alloy. Featuring a round actuator in an elegant ivory color, it provides a satisfying tactile feedback with an operating force of 160g. The SPST configuration and off-(on) switch operation make it suitable for various applications. Rated at 24VDC and RoHS compliant, this switch is both efficient and environmentally friendly. Upgrade your equipment with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() |


