1-1825027-7

Heilind Number:AMP1-1825027-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1825027-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSMRA6JH04=R/A,TACT PB SW,160G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825027-7
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Copper Alloy
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.648 oz
Actuator Material:PBT (Polybutylene Terephthalate)
Actuator Color:White
Pole and Throw Configuration:SPST
Actuator Length:.167 in, 4.24 mm
Rated Voltage:24 VDC
SKU:AMP1-1825027-7

Detailed Description

Enhance your electronic devices with the FSMRA6JH04=R/A Tactile Pushbutton Switch. Featuring a robust construction, this switch is designed for reliable performance in through-hole mounting applications. With a contact material of Copper Alloy, it ensures efficient conductivity. The round actuator, made of durable PBT in a crisp white color, offers a comfortable and visually appealing user experience. Operating at 24VDC and RoHS compliant, it meets industry standards for safety and environmental responsibility. The SPST pole and throw configuration, along with Off-(On) switch operation, provide straightforward functionality. With an operating force of 160g, or 5.648 oz, it offers a satisfying tactile response. Upgrade your products with this high-quality tactile switch.