1-1825059-5

Heilind Number:AMP1-1825059-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1825059-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF04SAT04=DIP SW,FLUSH,SMT-JL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825059-5
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:4
Housing Color:Black
Actuator Color:White
Number of Switches:4
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1-1825059-5

Detailed Description

Enhance your electronic devices with the ADF04SAT04=DIP SW,FLUSH,SMT-JL. This surface mount switch is designed for optimal performance, featuring a flush slide actuator and SPST contact configuration. With four positions and a pitch of 2.54mm (.1 in), it offers versatility for various applications. Crafted with durable copper alloy contacts, it ensures reliable conductivity. The sleek black housing and white actuator add a modern touch to any design. RoHS compliant and rated for 5VDC, this switch is not only efficient but also environmentally friendly. Upgrade your switch system with this high-quality component.