1-1825059-7

Heilind Number:AMP1-1825059-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1825059-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF04ST04=DIP SWT,FLUSH,SMT-GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825059-7
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:4
Housing Color:Black
Actuator Color:White
Number of Switches:4
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1-1825059-7

Detailed Description

Enhance your electronic projects with the ADF04ST04=DIP SWT,FLUSH,SMT-GW. This versatile surface mount switch features a SPST contact configuration with four positions, providing precise control over your circuitry. With a durable copper alloy contact material and a 1 A amperage rating, it ensures reliable performance. The flush slide actuator type offers a sleek and streamlined design, complemented by a black housing and white actuator color scheme. Operating at a rated voltage of 5 VDC, it's suitable for a variety of applications. Designed for ease of use and compliance with RoHS regulations, this switch is a must-have component for your electronic setup.