1-1825142-2

Heilind Number:AMP1-1825142-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1825142-2
ECAD Model:
3D Model

Description:

AE101MD1V30Q04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825142-2
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Vertical Support Bracket
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP1-1825142-2

Detailed Description

Enhance your electronic devices with the AE101MD1V30Q04 Toggle Switch, a reliable component designed for seamless operation. With a durable copper contact material and silver plating, this switch ensures efficient performance. Its terminal seal, featuring epoxy construction, guarantees protection against environmental elements. Perfect for through-hole mounting, it offers easy installation with a vertical support bracket. The SPDT configuration and On-On operation provide versatility in usage, while the 5A amperage and 125VAC/28VDC rated voltage ensure compatibility with a range of applications. Featuring a sleek baton-style toggle and a sealed design, this switch combines functionality with a sleek aesthetic. Rest assured of its quality and compliance with RoHS standards. Elevate your devices with the AE101MD1V30Q04.